
RM212-020-111-5500 | |
|---|---|
DigiKey Part Number | 4134-RM212-020-111-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM212-020-111-5500 |
Description | RM212-020-111-5500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 32,72125 € | 1.308,85 € |
| Unit Price without VAT: | 32,72125 € |
|---|---|
| Unit Price with VAT: | 38,93829 € |

