100 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC422-100-251-4400

DigiKey Part Number
4134-RC422-100-251-4400-ND
Manufacturer
Manufacturer Product Number
RC422-100-251-4400
Description
RC422-100-251-4400
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.300" (7.62mm)
Connector Type
Contact Length - Post
0.800" (20.32mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Features
Board Guide
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
750V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
4
Contact Shape
Circular
Row Spacing - Mating
0.075" (1.91mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4345,16250 €1.380,65 €
Unit Price without VAT:345,16250 €
Unit Price with VAT:410,74338 €