
RA3B2-047-3CD-2900 | |
|---|---|
DigiKey Part Number | 4134-RA3B2-047-3CD-2900-ND |
Manufacturer | |
Manufacturer Product Number | RA3B2-047-3CD-2900 |
Description | RA3B2-047-3CD-2900 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 47 | |
Number of Rows | 3 | |
Pitch - Connector | 0.075" (1.91mm) | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 804,07000 € | 1.608,14 € |
| Unit Price without VAT: | 804,07000 € |
|---|---|
| Unit Price with VAT: | 956,84330 € |

