
NM-2J2-025-PS1-JJBB | |
|---|---|
DigiKey Part Number | 4134-NM-2J2-025-PS1-JJBB-ND |
Manufacturer | |
Manufacturer Product Number | NM-2J2-025-PS1-JJBB |
Description | NM-2J2-025-PS1-JJBB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 25 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 917,03000 € | 1.834,06 € |
| Unit Price without VAT: | 917,03000 € |
|---|---|
| Unit Price with VAT: | 1.091,26570 € |

