
NM-2J2-015-PP1-JJAC | |
|---|---|
DigiKey Part Number | 4134-NM-2J2-015-PP1-JJAC-ND |
Manufacturer | |
Manufacturer Product Number | NM-2J2-015-PP1-JJAC |
Description | NM-2J2-015-PP1-JJAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 741,18500 € | 1.482,37 € |
| Unit Price without VAT: | 741,18500 € |
|---|---|
| Unit Price with VAT: | 882,01015 € |

