
NM-252-037-161-JCAB | |
|---|---|
DigiKey Part Number | 4134-NM-252-037-161-JCAB-ND |
Manufacturer | |
Manufacturer Product Number | NM-252-037-161-JCAB |
Description | NM-252-037-161-JCAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 37 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 782,08000 € | 1.564,16 € |
| Unit Price without VAT: | 782,08000 € |
|---|---|
| Unit Price with VAT: | 930,67520 € |

