
NM-222-015-261-JCAC | |
|---|---|
DigiKey Part Number | 4134-NM-222-015-261-JCAC-ND |
Manufacturer | |
Manufacturer Product Number | NM-222-015-261-JCAC |
Description | NM-222-015-261-JCAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer Molex | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 379,49000 € | 1.517,96 € |
| Unit Price without VAT: | 379,49000 € |
|---|---|
| Unit Price with VAT: | 451,59310 € |

