
NM-212-085-161-JCAC | |
|---|---|
DigiKey Part Number | 4134-NM-212-085-161-JCAC-ND |
Manufacturer | |
Manufacturer Product Number | NM-212-085-161-JCAC |
Description | NM-212-085-161-JCAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 85 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,66000 € | 1.183,66 € |
| Unit Price without VAT: | 1.183,66000 € |
|---|---|
| Unit Price with VAT: | 1.408,55540 € |

