
NM-1J2-051-PS1-JJAA | |
|---|---|
DigiKey Part Number | 4134-NM-1J2-051-PS1-JJAA-ND |
Manufacturer | |
Manufacturer Product Number | NM-1J2-051-PS1-JJAA |
Description | NM-1J2-051-PS1-JJAA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 51 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.664,70000 € | 1.664,70 € |
| Unit Price without VAT: | 1.664,70000 € |
|---|---|
| Unit Price with VAT: | 1.980,99300 € |

