


NM-1J2-037-PP1-JJAB | |
|---|---|
DigiKey Part Number | 4134-NM-1J2-037-PP1-JJAB-ND |
Manufacturer | |
Manufacturer Product Number | NM-1J2-037-PP1-JJAB |
Description | NM-1J2-037-PP1-JJAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 37 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.364,48500 € | 2.728,97 € |
| Unit Price without VAT: | 1.364,48500 € |
|---|---|
| Unit Price with VAT: | 1.623,73715 € |

