
NM-152-015-161-JCBD | |
|---|---|
DigiKey Part Number | 4134-NM-152-015-161-JCBD-ND |
Manufacturer | |
Manufacturer Product Number | NM-152-015-161-JCBD |
Description | NM-152-015-161-JCBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 565,83000 € | 1.697,49 € |
| Unit Price without VAT: | 565,83000 € |
|---|---|
| Unit Price with VAT: | 673,33770 € |

