
NM-122-025-261-JCAH | |
|---|---|
DigiKey Part Number | 4134-NM-122-025-261-JCAH-ND |
Manufacturer | |
Manufacturer Product Number | NM-122-025-261-JCAH |
Description | NM-122-025-261-JCAH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer AirBorn, a Molex company | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 582,80333 € | 1.748,41 € |
| Unit Price without VAT: | 582,80333 € |
|---|---|
| Unit Price with VAT: | 693,53596 € |

