
NM-112-009-161-JCAP | |
|---|---|
DigiKey Part Number | 4134-NM-112-009-161-JCAP-ND |
Manufacturer | |
Manufacturer Product Number | NM-112-009-161-JCAP |
Description | NM-112-009-161-JCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 305,50750 € | 1.222,03 € |
| Unit Price without VAT: | 305,50750 € |
|---|---|
| Unit Price with VAT: | 363,55393 € |

