
NK-2F2-015-445-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-2F2-015-445-TH00-ND |
Manufacturer | |
Manufacturer Product Number | NK-2F2-015-445-TH00 |
Description | CONN D-TYPE PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (0-80) |
Packaging Box | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Backset Spacing 0.140" (3.56mm) |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 449,09000 € | 1.347,27 € |
| Unit Price without VAT: | 449,09000 € |
|---|---|
| Unit Price with VAT: | 534,41710 € |

