
NK-1E2-037-335-JC00 | |
|---|---|
DigiKey Part Number | 4134-NK-1E2-037-335-JC00-ND |
Manufacturer | |
Manufacturer Product Number | NK-1E2-037-335-JC00 |
Description | CONN D-TYPE PLUG 37POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 669,50000 € | 1.339,00 € |
| Unit Price without VAT: | 669,50000 € |
|---|---|
| Unit Price with VAT: | 796,70500 € |

