


NK-1D2-031-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-1D2-031-225-TH00-ND |
Manufacturer | |
Manufacturer Product Number | NK-1D2-031-225-TH00 |
Description | CONN D-TYPE RCPT 31P SMD R/A SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 490,13667 € | 1.470,41 € |
| Unit Price without VAT: | 490,13667 € |
|---|---|
| Unit Price with VAT: | 583,26264 € |

