


NK-1D2-015-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-1D2-015-225-TH00TR-ND - Tape & Reel (TR) 4134-NK-1D2-015-225-TH00CT-ND - Cut Tape (CT) 4134-NK-1D2-015-225-TH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NK-1D2-015-225-TH00 |
Description | CONN D-TYPE PLUG 15POS SMD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (0-80) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 € | 215,02 € |
| 10 | 168,17500 € | 1.681,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 153,58320 € | 3.839,58 € |
| 50 | 143,80240 € | 7.190,12 € |
| Unit Price without VAT: | 215,02000 € |
|---|---|
| Unit Price with VAT: | 255,87380 € |



