Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-253-015-323-220S | |
|---|---|
DigiKey Part Number | 4134-MS-253-015-323-220S-ND |
Manufacturer | |
Manufacturer Product Number | MS-253-015-323-220S |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-B01CP | Molex | 0 | 4134-M83513/10-B01CP-ND | 266,03600 € | Parametric Equivalent |
| M83513/10-B03NP | Molex | 0 | 4134-M83513/10-B03NP-ND | 219,90500 € | Parametric Equivalent |
| MK-252-015-345-990S-KP11 | Molex | 0 | 4134-MK-252-015-345-990S-KP11-ND | 353,35000 € | Parametric Equivalent |
| MK-2R2-015-345-220S | Molex | 0 | 4134-MK-2R2-015-345-220S-ND | 219,90500 € | Parametric Equivalent |
| MK-2R3-015-323-220S-0B7 | Molex | 0 | 4134-MK-2R3-015-323-220S-0B7-ND | 285,09800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 307,71000 € | 1.538,55 € |
| Unit Price without VAT: | 307,71000 € |
|---|---|
| Unit Price with VAT: | 366,17490 € |







