Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MR-261-009-435-000S | |
|---|---|
DigiKey Part Number | 4134-MR-261-009-435-000S-ND |
Manufacturer | |
Manufacturer Product Number | MR-261-009-435-000S |
Description | CONN MICRO-D RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/13-A02PT | Molex | 0 | 4134-M83513/13-A02PT-ND | 413,26000 € | Parametric Equivalent |
| M83513/19-A02NN | Molex | 0 | 4134-M83513/19-A02NN-ND | 199,18571 € | Parametric Equivalent |
| M83513/19-A01CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-A01CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/19-A01NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-A01NN-ND | 196,32600 € | Parametric Equivalent |
| M83513/19-A02CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-A02CN-ND | 196,32600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 216,60000 € | 1.516,20 € |
| Unit Price without VAT: | 216,60000 € |
|---|---|
| Unit Price with VAT: | 257,75400 € |


