
MQ-2J2-037-PS1-47WN | |
|---|---|
DigiKey Part Number | 4134-MQ-2J2-037-PS1-47WN-ND |
Manufacturer | |
Manufacturer Product Number | MQ-2J2-037-PS1-47WN |
Description | MQ-2J2-037-PS1-47WN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 37 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 521,42000 € | 1.564,26 € |
| Unit Price without VAT: | 521,42000 € |
|---|---|
| Unit Price with VAT: | 620,48980 € |

