
MQ-222-025-261-41UL | |
|---|---|
DigiKey Part Number | 4134-MQ-222-025-261-41UL-ND |
Manufacturer | |
Manufacturer Product Number | MQ-222-025-261-41UL |
Description | MQ-222-025-261-41UL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 5.50' (1.68m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 5.50' (1.68m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 396,60500 € | 1.586,42 € |
| Unit Price without VAT: | 396,60500 € |
|---|---|
| Unit Price with VAT: | 471,95995 € |

