
MQ-213-025-161-41WD | |
|---|---|
DigiKey Part Number | 4134-MQ-213-025-161-41WD-ND |
Manufacturer | |
Manufacturer Product Number | MQ-213-025-161-41WD |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,15000 € | 335,15 € |
| 10 | 284,93200 € | 2.849,32 € |
| 25 | 271,51120 € | 6.787,78 € |
| Unit Price without VAT: | 335,15000 € |
|---|---|
| Unit Price with VAT: | 398,82850 € |

