
MQ-212-015-161-41WN | |
|---|---|
DigiKey Part Number | 4134-MQ-212-015-161-41WN-ND |
Manufacturer | |
Manufacturer Product Number | MQ-212-015-161-41WN |
Description | MQ-212-015-161-41WN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 183,41143 € | 1.283,88 € |
| Unit Price without VAT: | 183,41143 € |
|---|---|
| Unit Price with VAT: | 218,25960 € |

