Image for MQ-212-015-161-41WC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ-212-015-161-41WC

DigiKey Part Number
4134-MQ-212-015-161-41WC-ND
Manufacturer
Manufacturer Product Number
MQ-212-015-161-41WC
Description
MQ-212-015-161-41WC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6198,50667 €1.191,04 €
Unit Price without VAT:198,50667 €
Unit Price with VAT:236,22294 €