
MQ-212-015-161-22WD | |
|---|---|
DigiKey Part Number | 4134-MQ-212-015-161-22WD-ND |
Manufacturer | |
Manufacturer Product Number | MQ-212-015-161-22WD |
Description | MQ-212-015-161-22WD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 209,71833 € | 1.258,31 € |
| Unit Price without VAT: | 209,71833 € |
|---|---|
| Unit Price with VAT: | 249,56481 € |

