
MP-311-051-161-00WS | |
|---|---|
DigiKey Part Number | 4134-MP-311-051-161-00WS-ND |
Manufacturer | |
Manufacturer Product Number | MP-311-051-161-00WS |
Description | MP-311-051-161-00WS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 338,43750 € | 1.353,75 € |
| Unit Price without VAT: | 338,43750 € |
|---|---|
| Unit Price with VAT: | 402,74063 € |

