
MP-221-009-261-00WQ | |
|---|---|
DigiKey Part Number | 4134-MP-221-009-261-00WQ-ND |
Manufacturer | |
Manufacturer Product Number | MP-221-009-261-00WQ |
Description | MP-221-009-261-00WQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 76,07875 € | 1.217,26 € |
| Unit Price without VAT: | 76,07875 € |
|---|---|
| Unit Price with VAT: | 90,53371 € |

