Parametric Equivalent

MM-423-100-2A3-8100 | |
|---|---|
DigiKey Part Number | 4134-MM-423-100-2A3-8100-ND |
Manufacturer | |
Manufacturer Product Number | MM-423-100-2A3-8100 |
Description | CONN MICRO-D RCPT 100P SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 4 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-423-100-213-8100-900 | Molex | 0 | 4134-MM-423-100-213-8100-900-ND | 667,99500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.167,95000 € | 2.335,90 € |
| Unit Price without VAT: | 1.167,95000 € |
|---|---|
| Unit Price with VAT: | 1.389,86050 € |

