
MM-423-100-261-85WQ | |
|---|---|
DigiKey Part Number | 4134-MM-423-100-261-85WQ-ND |
Manufacturer | |
Manufacturer Product Number | MM-423-100-261-85WQ |
Description | CABLE ASSY D-MIC-D 100P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,03000 € | 892,03 € |
| 10 | 791,10700 € | 7.911,07 € |
| Unit Price without VAT: | 892,03000 € |
|---|---|
| Unit Price with VAT: | 1.061,51570 € |

