
MM-412-100-1A3-6200 | |
|---|---|
DigiKey Part Number | 4134-MM-412-100-1A3-6200-ND |
Manufacturer | |
Manufacturer Product Number | MM-412-100-1A3-6200 |
Description | CONN MICRO-D PLG 100POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 4 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.237,69000 € | 1.237,69 € |
| Unit Price without VAT: | 1.237,69000 € |
|---|---|
| Unit Price with VAT: | 1.472,85110 € |

