
MM-412-100-161-81LM | |
|---|---|
DigiKey Part Number | 4134-MM-412-100-161-81LM-ND |
Manufacturer | |
Manufacturer Product Number | MM-412-100-161-81LM |
Description | MM-412-100-161-81LM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.780,73000 € | 1.780,73 € |
| Unit Price without VAT: | 1.780,73000 € |
|---|---|
| Unit Price with VAT: | 2.119,06870 € |

