
MM-3J2-051-PS1-46WS | |
|---|---|
DigiKey Part Number | 4134-MM-3J2-051-PS1-46WS-ND |
Manufacturer | |
Manufacturer Product Number | MM-3J2-051-PS1-46WS |
Description | MM-3J2-051-PS1-46WS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 51 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 708,00500 € | 1.416,01 € |
| Unit Price without VAT: | 708,00500 € |
|---|---|
| Unit Price with VAT: | 842,52595 € |

