
MM-332-051-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-332-051-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-332-051-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 € | 342,90 € |
| 10 | 291,52800 € | 2.915,28 € |
| 25 | 273,30480 € | 6.832,62 € |
| Unit Price without VAT: | 342,90000 € |
|---|---|
| Unit Price with VAT: | 408,05100 € |


