
MM-323-051-261-45WC | |
|---|---|
DigiKey Part Number | 4134-MM-323-051-261-45WC-ND |
Manufacturer | |
Manufacturer Product Number | MM-323-051-261-45WC |
Description | CABLE ASSY D-MIC-D 51P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 51 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,79000 € | 526,79 € |
| 10 | 447,88500 € | 4.478,85 € |
| Unit Price without VAT: | 526,79000 € |
|---|---|
| Unit Price with VAT: | 626,88010 € |

