
MM-315-069-161-00CF | |
|---|---|
DigiKey Part Number | 4134-MM-315-069-161-00CF-ND |
Manufacturer | |
Manufacturer Product Number | MM-315-069-161-00CF |
Description | MM-315-069-161-00CF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 69 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 950,21000 € | 1.900,42 € |
| Unit Price without VAT: | 950,21000 € |
|---|---|
| Unit Price with VAT: | 1.130,74990 € |

