
MM-312-069-161-45UQ | |
|---|---|
DigiKey Part Number | 4134-MM-312-069-161-45UQ-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-069-161-45UQ |
Description | MM-312-069-161-45UQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 9.00' (2.74m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 69 |
Series | Length 9.00' (2.74m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.155,18000 € | 1.155,18 € |
| Unit Price without VAT: | 1.155,18000 € |
|---|---|
| Unit Price with VAT: | 1.374,66420 € |

