Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-312-051-143-JS00-93A | |
|---|---|
DigiKey Part Number | 4134-MM-312-051-143-JS00-93A-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-051-143-JS00-93A |
Description | MM-312-051-143-JS00-93A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 51 Pin Female | |
Convert From (Adapter End) | D-Sub, 51 Pin Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 776,62000 € | 1.553,24 € |
| Unit Price without VAT: | 776,62000 € |
|---|---|
| Unit Price with VAT: | 924,17780 € |




