Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-312-051-113-4500 | |
|---|---|
DigiKey Part Number | 4134-MM-312-051-113-4500-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-051-113-4500 |
Description | CONN MICRO-D PLUG 51POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 3 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-312-051-113-2200 | Molex | 11 | 4134-MM-312-051-113-2200-ND | 569,70000 € | Parametric Equivalent |
| MM-312-051-113-4100 | Molex | 2 | 4134-MM-312-051-113-4100-ND | 574,66000 € | Parametric Equivalent |
| MM-312-051-113-4300 | Molex | 3 | 4134-MM-312-051-113-4300-ND | 574,66000 € | Parametric Equivalent |
| MM-312-051-1A3-4100 | Molex | 5 | 4134-MM-312-051-1A3-4100-ND | 709,67000 € | Parametric Equivalent |
| MM-3P3-051-113-4100 | Molex | 13 | 4134-MM-3P3-051-113-4100-ND | 767,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 505,06000 € | 1.515,18 € |
| Unit Price without VAT: | 505,06000 € |
|---|---|
| Unit Price with VAT: | 601,02140 € |






