
MM-2P3-015-161-45YM | |
|---|---|
DigiKey Part Number | 4134-MM-2P3-015-161-45YM-ND |
Manufacturer | |
Manufacturer Product Number | MM-2P3-015-161-45YM |
Description | MM-2P3-015-161-45YM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 445,98000 € | 1.337,94 € |
| Unit Price without VAT: | 445,98000 € |
|---|---|
| Unit Price with VAT: | 530,71620 € |

