MM-2P2-015-113-4500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 265,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: 270,58000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 270,58000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 276,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 314,27000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 9
Unit Price: 319,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 9
Unit Price: 335,61000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 374,34500 €
Datasheet
15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-2P2-015-113-4500

DigiKey Part Number
4134-MM-2P2-015-113-4500-ND
Manufacturer
Manufacturer Product Number
MM-2P2-015-113-4500
Description
CONN MICRO-D PLUG 15POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1485,26000 €485,26 €
10382,81600 €3.828,16 €
Manufacturers Standard Package
Unit Price without VAT:485,26000 €
Unit Price with VAT:577,45940 €