
MM-2J2-021-SS1-41WR | |
|---|---|
DigiKey Part Number | 4134-MM-2J2-021-SS1-41WR-ND |
Manufacturer | |
Manufacturer Product Number | MM-2J2-021-SS1-41WR |
Description | MM-2J2-021-SS1-41WR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 543,28333 € | 1.629,85 € |
| Unit Price without VAT: | 543,28333 € |
|---|---|
| Unit Price with VAT: | 646,50716 € |

