
MM-2J2-021-PS1-41UD | |
|---|---|
DigiKey Part Number | 4134-MM-2J2-021-PS1-41UD-ND |
Manufacturer | |
Manufacturer Product Number | MM-2J2-021-PS1-41UD |
Description | CABLE ASSY D-MIC-D 21P 609.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 21 |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,18000 € | 497,18 € |
| 10 | 422,71000 € | 4.227,10 € |
| Unit Price without VAT: | 497,18000 € |
|---|---|
| Unit Price with VAT: | 591,64420 € |

