
MM-2A2-025-161-26WN | |
|---|---|
DigiKey Part Number | 4134-MM-2A2-025-161-26WN-ND |
Manufacturer | |
Manufacturer Product Number | MM-2A2-025-161-26WN |
Description | CABLE ASSY D - MIC D 25P 152.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,69000 € | 373,69 € |
| 10 | 317,70500 € | 3.177,05 € |
| 25 | 305,48080 € | 7.637,02 € |
| Unit Price without VAT: | 373,69000 € |
|---|---|
| Unit Price with VAT: | 444,69110 € |

