
MM-252-015-000-4300 | |
|---|---|
DigiKey Part Number | 4134-MM-252-015-000-4300-ND |
Manufacturer | |
Manufacturer Product Number | MM-252-015-000-4300 |
Description | MM-252-015-000-4300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 301,29500 € | 1.205,18 € |
| Unit Price without VAT: | 301,29500 € |
|---|---|
| Unit Price with VAT: | 358,54105 € |

