
MM-252-009-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-252-009-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-252-009-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 2-56 |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,98000 € | 321,98 € |
| 10 | 273,74000 € | 2.737,40 € |
| 25 | 259,67640 € | 6.491,91 € |
| Unit Price without VAT: | 321,98000 € |
|---|---|
| Unit Price with VAT: | 383,15620 € |

