Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-225-025-2A3-4300 | |
|---|---|
DigiKey Part Number | 4134-MM-225-025-2A3-4300-ND |
Manufacturer | |
Manufacturer Product Number | MM-225-025-2A3-4300 |
Description | CONN MICRO-D RCPT 25POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-222-025-213-4300-900 | Molex | 0 | 4134-MM-222-025-213-4300-900-ND | 228,42667 € | Parametric Equivalent |
| MM-222-025-2A3-4300 | Molex | 0 | 4134-MM-222-025-2A3-4300-ND | 336,89600 € | Parametric Equivalent |
| MM-222-025-2A3-4300-900 | Molex | 0 | 4134-MM-222-025-2A3-4300-900-ND | 365,56000 € | Parametric Equivalent |
| MQ-222-025-213-4300 | Molex | 0 | 4134-MQ-222-025-213-4300-ND | 202,89571 € | Parametric Equivalent |
| MDM-25SSM7 | ITT Cannon, LLC | 7 | 1003-MDM-25SSM7-ND | 141,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 527,99000 € | 1.583,97 € |
| Unit Price without VAT: | 527,99000 € |
|---|---|
| Unit Price with VAT: | 628,30810 € |




