
MM-225-021-261-41WD | |
|---|---|
DigiKey Part Number | 4134-MM-225-021-261-41WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-225-021-261-41WD |
Description | MM-225-021-261-41WD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 428,71667 € | 1.286,15 € |
| Unit Price without VAT: | 428,71667 € |
|---|---|
| Unit Price with VAT: | 510,17284 € |

