MM-223-037-2A3-4100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 259,19400 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 282,61800 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 479,92667 €
Datasheet
Image for MM-223-037-2A3-4100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-223-037-2A3-4100

DigiKey Part Number
4134-MM-223-037-2A3-4100-ND
Manufacturer
Manufacturer Product Number
MM-223-037-2A3-4100
Description
CONN MICRO-D RCPT 37POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Wire Gauge
24 AWG
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN-221-037-213-4100-900Molex04134-MN-221-037-213-4100-900-ND259,19400 €Parametric Equivalent
MQ-222-037-213-4100Molex04134-MQ-222-037-213-4100-ND282,61800 €Parametric Equivalent
MQ-224-037-2A3-4100Molex04134-MQ-224-037-2A3-4100-ND479,92667 €Parametric Equivalent
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
4460,81750 €1.843,27 €
Unit Price without VAT:460,81750 €
Unit Price with VAT:548,37283 €