
MM-222-037-261-22LP-900 | |
|---|---|
DigiKey Part Number | 4134-MM-222-037-261-22LP-900-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-037-261-22LP-900 |
Description | MM-222-037-261-22LP-900 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 8.00' (2.44m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 37 |
Series | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.013,54500 € | 2.027,09 € |
| Unit Price without VAT: | 1.013,54500 € |
|---|---|
| Unit Price with VAT: | 1.206,11855 € |

