Image for MM-222-031-261-43DB-900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-222-031-261-43DB-900

DigiKey Part Number
4134-MM-222-031-261-43DB-900-ND
Manufacturer
Manufacturer Product Number
MM-222-031-261-43DB-900
Description
MM-222-031-261-43DB-900
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Molex
Number of Positions
31
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Individual
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5283,97400 €1.419,87 €
Unit Price without VAT:283,97400 €
Unit Price with VAT:337,92906 €